There are no models available for this part yet.
Overview of LT1469 by FTDI Chip
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1469AIDF-2#TRPBF | Analog Devices | 2x 200MHz, 30V/µs 16-B Acc AV | |
LT1469IDF#PBF | Analog Devices | 2x 90MHz, 22V/us 16-B Acc Op A | |
LT1469CDF#PBF | Analog Devices | 2x 90MHz, 22V/us 16-B Acc Op A |