Part Details for LT1468IN8#PBF by Analog Devices Inc
Results Overview of LT1468IN8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1468IN8#PBF Information
LT1468IN8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1468IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM9060
|
Newark | Op-Amp, 90Mhz, -40 To 85Deg C, Pdip-8 Rohs Compliant: Yes |Analog Devices LT1468IN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1500 / $12.4600 | Buy Now |
DISTI #
LT1468IN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
111 In Stock |
|
$5.4625 / $11.4000 | Buy Now |
DISTI #
584-LT1468IN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp RoHS: Compliant | 133 |
|
$5.6300 / $9.9200 | Buy Now |
|
Analog Devices Inc | 90MHz, 22V/us 16-B Acc Op Amp Package Multiple: 50 | 23 |
|
$4.3700 / $11.4000 | Buy Now |
|
Rochester Electronics | LT1468 - 90MHZ 16-Bit Accurate OA RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$4.5900 / $5.7400 | Buy Now |
DISTI #
LT1468IN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6400 / $6.1900 | Buy Now |
Part Details for LT1468IN8#PBF
LT1468IN8#PBF CAD Models
LT1468IN8#PBF Part Data Attributes
|
LT1468IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1468IN8#PBF
Analog Devices Inc
90MHz, 22V/us 16-Bit Accurate Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 88000 | |
Width | 7.62 mm |
Alternate Parts for LT1468IN8#PBF
This table gives cross-reference parts and alternative options found for LT1468IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1468IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1468IN8#PBF | Linear Technology | Check for Price | LT1468 - 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1468IN8#PBF vs LT1468IN8#PBF |
LT1468IN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8 | LT1468IN8#PBF vs LT1468IN8 |
LT1468CN8#PBF | Linear Technology | Check for Price | LT1468 - 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1468IN8#PBF vs LT1468CN8#PBF |
LT1468CN8#PBF | Analog Devices Inc | $4.8750 | 90MHz, 22V/us 16-Bit Accurate Operational Amplifier | LT1468IN8#PBF vs LT1468CN8#PBF |
LT1468IN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1468IN8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1468IN8 is dependent on the ambient temperature and the thermal resistance of the package. For the 8-pin PDIP package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT1468IN8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to maintain reliable operation.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any noise or signal coupling, ensure that the input and output capacitors are properly sized and placed, and verify that the compensation network is correctly implemented. Also, check for any signs of overheating or excessive power dissipation.