Part Details for LT1425CS#TRPBF by Analog Devices Inc
Overview of LT1425CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1425CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1425CS#TRPBFTR-ND
|
DigiKey | IC REG FLYBACK 135MA 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5015 | Buy Now |
DISTI #
584-LT1425CS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Iso Fly Sw Regs RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
|
Analog Devices Inc | Iso Fly Sw Regs Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.1900 / $5.5015 | Buy Now |
Part Details for LT1425CS#TRPBF
LT1425CS#TRPBF CAD Models
LT1425CS#TRPBF Part Data Attributes
|
LT1425CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1425CS#TRPBF
Analog Devices Inc
Isolated Flyback Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1425CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1425CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1425CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1425IS#PBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS#TRPBF vs LT1425IS#PBF |
LT1425CS#PBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS#TRPBF vs LT1425CS#PBF |
LT1425CS#PBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS#TRPBF vs LT1425CS#PBF |
LT1425CS#TRPBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS#TRPBF vs LT1425CS#TRPBF |
LT1425CS | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1425CS#TRPBF vs LT1425CS |
LT1425CS#TR | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS#TRPBF vs LT1425CS#TR |
LT1425IS#TRPBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS#TRPBF vs LT1425IS#TRPBF |