Part Details for LT1399IGN#PBF by Analog Devices Inc
Overview of LT1399IGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1399IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1399IGN#PBF-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
256 In Stock |
|
$5.3248 / $8.2900 | Buy Now |
DISTI #
584-LT1399IGN#PBF
|
Mouser Electronics | High Speed Operational Amplifiers L Cost 2x & 3x 300MHz C F Amps w/ SD RoHS: Compliant | 100 |
|
$5.3200 / $8.2900 | Buy Now |
|
Analog Devices Inc | L Cost 2x & 3x 300MHz C F Amps Package Multiple: 100 | 1752 |
|
$4.2600 / $8.2900 | Buy Now |
|
Onlinecomponents.com | ROHS3Compliant EAR99 LT1399 Matte Tin (Sn) op amp amplifier circuit 4.9mm 10muA 1.5mV 56dB RoHS: Compliant |
79 Partner Stock |
|
$4.2800 / $14.6400 | Buy Now |
|
Rochester Electronics | LT1399 - Triple 300MHz Current Feedback Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$5.0300 / $5.9200 | Buy Now |
DISTI #
LT1399IGN#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5000 / $6.0400 | Buy Now |
Part Details for LT1399IGN#PBF
LT1399IGN#PBF CAD Models
LT1399IGN#PBF Part Data Attributes
|
LT1399IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1399IGN#PBF
Analog Devices Inc
Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1399IGN#PBF
This table gives cross-reference parts and alternative options found for LT1399IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1399IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1399IGN#TRPBF | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1399IGN#PBF vs LT1399IGN#TRPBF |
LT1399CGN#TRPBF | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1399IGN#PBF vs LT1399CGN#TRPBF |
LT1399CGN#TRPBF | Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown | Analog Devices Inc | LT1399IGN#PBF vs LT1399CGN#TRPBF |
LT1399IGN#PBF | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1399IGN#PBF vs LT1399IGN#PBF |
LT1399IGN#TR | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1399IGN#PBF vs LT1399IGN#TR |
LT1399IGN | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1399IGN#PBF vs LT1399IGN |
LT1399IGN#TRPBF | Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown | Analog Devices Inc | LT1399IGN#PBF vs LT1399IGN#TRPBF |
LT1399IGN | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1399IGN#PBF vs LT1399IGN |