Part Details for LT1396CS8#PBF by Analog Devices Inc
Overview of LT1396CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1396CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4717
|
Newark | Operational Amp, 2Ch, 52Db, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:-, Supply Voltage Range:4V To 12V, ± 2V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1396CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$3.5600 / $5.6800 | Buy Now |
DISTI #
LT1396CS8#PBF-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
657 In Stock |
|
$2.5500 / $3.8400 | Buy Now |
DISTI #
584-LT1396CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 400MHz C F Amp RoHS: Compliant | 287 |
|
$2.7400 / $5.4500 | Buy Now |
|
Analog Devices Inc | 2x 400MHz C F Amp Min Qty: 1 Package Multiple: 100 | 13332 |
|
$2.0400 / $3.8400 | Buy Now |
DISTI #
LT1396CS8PBF
|
TME | IC: operational amplifier, 400MHz, Ch: 2, SO8, ±2÷6VDC,4÷12VDC Min Qty: 1 | 0 |
|
$2.8000 / $3.7800 | RFQ |
Part Details for LT1396CS8#PBF
LT1396CS8#PBF CAD Models
LT1396CS8#PBF Part Data Attributes:
|
LT1396CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1396CS8#PBF
Analog Devices Inc
Dual 400MHz Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1396CS8#PBF
This table gives cross-reference parts and alternative options found for LT1396CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1396CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1396CMS8#PBF | Dual 400MHz Current Feedback Amplifier | Analog Devices Inc | LT1396CS8#PBF vs LT1396CMS8#PBF |
LT1396CDD#PBF | Dual 400MHz Current Feedback Amplifier | Analog Devices Inc | LT1396CS8#PBF vs LT1396CDD#PBF |
LT1396CDD#TRPBF | Dual 400MHz Current Feedback Amplifier | Analog Devices Inc | LT1396CS8#PBF vs LT1396CDD#TRPBF |
LT1396CMS8#TRPBF | Dual 400MHz Current Feedback Amplifier | Analog Devices Inc | LT1396CS8#PBF vs LT1396CMS8#TRPBF |