-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1394CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1394CS8
Analog Devices Inc
Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1394CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1394CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1394CS8#TR | Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, PDSO8 | Analog Devices Inc | LT1394CS8 vs LT1394CS8#TR |
LT1394CS8#PBF | 7ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1394CS8 vs LT1394CS8#PBF |
LT1394IS8#PBF | 7ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1394CS8 vs LT1394IS8#PBF |
LT1394CS8#TRPBF | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1394CS8 vs LT1394CS8#TRPBF |
LT1394IS8#TRPBF | 7ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1394CS8 vs LT1394IS8#TRPBF |
LT1394IS8 | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1394CS8 vs LT1394IS8 |
LT1394IS8#PBF | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1394CS8 vs LT1394IS8#PBF |
LT1394CS8#TRPBF | 7ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1394CS8 vs LT1394CS8#TRPBF |
LT1394CS8#TR | LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1394CS8 vs LT1394CS8#TR |