Part Details for LT1377CS8TRPBF by Linear Technology
Overview of LT1377CS8TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1377CS8TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1MHZ HIGH EFFICIENCY 1.5A SWITCHING REGULATOR Switching Regulator, Current-mode, 2.7A, 1160kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ |