There are no models available for this part yet.
Overview of LT1377CS8 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1377CS8#PBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R | |
LT1377CS8#TRPBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R | |
DC053A-B | Analog Devices | LT1377CS8 - 1MHz DC-DC Convert |
CAD Models for LT1377CS8 by Amphenol Positronic
Related Parts for LT1377CS8
-
S4MF06607BSPZQQ1Microcontrollers
-
LT1243IS8Switching Regulator or Controllers
-
LT3468ES5Other Analog ICs
-
LTC1734ES6-4.2Power Management Circuits
-
IRFP254PBFPower Field-Effect Transistors
-
PSS20S71F6Peripheral Drivers
-
AD779KDAnalog to Digital Converters
-
LT1352IN8Operational Amplifiers
-
LT1575CS8Linear Regulator ICs