Power Circuits
LT1376CN8-5#TR
Description: IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller

Overview of LT1376CN8-5#TR by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT1376CN8-5#TR by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1376CN8-5#TR by Linear Technology

LT1376CN8-5#TR
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
25 V
Input Voltage-Min
5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.429 mm
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
570 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LT1376CN8-5#TR
    Linear Technology
    IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller
    VS

Alternate Parts for LT1376CN8-5#TR

This table gives cross-reference parts and alternative options found for LT1376CN8-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1376CN8-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1376CN8 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1376CN8-5#TR vs LT1376CN8
LT1376CN8-5#TRPBF Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8-5#TR vs LT1376CN8-5#TRPBF
LT1376CN8-5 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1376CN8-5#TR vs LT1376CN8-5
LT1376IN8 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8-5#TR vs LT1376IN8
LT1376CN8 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8-5#TR vs LT1376CN8
LT1376CN8-5#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8-5#TR vs LT1376CN8-5#TR
LT1376CN8#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8-5#TR vs LT1376CN8#TR
LT1376IN8-5 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8-5#TR vs LT1376IN8-5
LT1376IN8#PBF LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8-5#TR vs LT1376IN8#PBF
LT1376IN8#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8-5#TR vs LT1376IN8#TR
Part Number Description Manufacturer Compare
LT1376IN8#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8-5#TR vs LT1376IN8#TR
LT1376IN8#PBF LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8-5#TR vs LT1376IN8#PBF
LT1376IN8#TRPBF Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1376CN8-5#TR vs LT1376IN8#TRPBF
LT1376IN8-5#TR IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1376CN8-5#TR vs LT1376IN8-5#TR
LT1376IN8#TRPBF IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1376CN8-5#TR vs LT1376IN8#TRPBF
LT1376IN8-5 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1376CN8-5#TR vs LT1376IN8-5
LT1376IN8-5#PBF 1.5A, 500kHz Step-Down Switching Regulators Analog Devices Inc LT1376CN8-5#TR vs LT1376IN8-5#PBF
LT1376CN8-5#PBF 1.5A, 500kHz Step-Down Switching Regulators Analog Devices Inc LT1376CN8-5#TR vs LT1376CN8-5#PBF
LT1376CN8-5#TRPBF IC 3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1376CN8-5#TR vs LT1376CN8-5#TRPBF
LT1376CN8-5 LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1376CN8-5#TR vs LT1376CN8-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1376CN8-5#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1376CN8-5#TR by Linear Technology

  • Please alert me when LT1376CN8-5#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1376CN8-5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1376CN8-5#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1376CN8-5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1376CN8-5#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1376CN8-5#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: