Part Details for LT1375HVCS8#PBF by Analog Devices Inc
Results Overview of LT1375HVCS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1375HVCS8#PBF Information
LT1375HVCS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1375HVCS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8017
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4800 / $11.4200 | Buy Now |
DISTI #
LT1375HVCS8#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
209 In Stock |
|
$6.0035 / $9.9400 | Buy Now |
DISTI #
584-LT1375HVCS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 764 |
|
$5.9700 / $12.0300 | Buy Now |
|
Analog Devices Inc | 1.5A, 500kHz Buck Sw Regs Package Multiple: 100 | 142 |
|
$4.3800 / $11.4200 | Buy Now |
DISTI #
LT1375HVCS8PBF
|
TME | PMIC, DC/DC converter, Uin: 5÷25VDC, Uout: 2.42÷21.5VDC, 1.5A, SO8 Min Qty: 1 | 0 |
|
$5.5300 / $7.0500 | RFQ |
DISTI #
LT1375HVCS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6500 / $6.2000 | Buy Now |