Part Details for LT1373CN8 by Linear Technology
Overview of LT1373CN8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1373CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 80 |
|
$5.6000 / $12.0000 | Buy Now | |
|
Chip1Cloud | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | 7800 |
|
RFQ |
Part Details for LT1373CN8
LT1373CN8 CAD Models
LT1373CN8 Part Data Attributes:
|
LT1373CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1373CN8
Linear Technology
LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1373CN8
This table gives cross-reference parts and alternative options found for LT1373CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1373CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1373IN8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CN8 vs LT1373IN8#PBF |
LT1373CN8 | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1373CN8 vs LT1373CN8 |
LT1373IN8 | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LT1373CN8 vs LT1373IN8 |
LT1373CN8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CN8 vs LT1373CN8#PBF |
LT1373IN8#PBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373CN8 vs LT1373IN8#PBF |
LT1373IN8 | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373CN8 vs LT1373IN8 |
LT1373CN8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373CN8 vs LT1373CN8#PBF |