Part Details for LT1372CN8 by Linear Technology
Overview of LT1372CN8 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1372CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | 5010 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for LT1372CN8
LT1372CN8 CAD Models
LT1372CN8 Part Data Attributes
|
LT1372CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1372CN8
Linear Technology
LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1372CN8
This table gives cross-reference parts and alternative options found for LT1372CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1372CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1372IN8#PBF | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1372CN8 vs LT1372IN8#PBF |
LT1372CN8#PBF | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | Analog Devices Inc | LT1372CN8 vs LT1372CN8#PBF |
LT1372IN8 | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LT1372CN8 vs LT1372IN8 |
LT1372CN8 | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1372CN8 vs LT1372CN8 |
LT1372IN8 | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1372CN8 vs LT1372IN8 |
LT1372CN8#PBF | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1372CN8 vs LT1372CN8#PBF |