Part Details for LT1371CR by Analog Devices Inc
Overview of LT1371CR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1371CR
LT1371CR CAD Models
LT1371CR Part Data Attributes
|
LT1371CR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1371CR
Analog Devices Inc
Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, BIPolar, PSSO7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1371CR
This table gives cross-reference parts and alternative options found for LT1371CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1371CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1371CR#TR | Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1371CR vs LT1371CR#TR |
LT1371IR#TR | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1371CR vs LT1371IR#TR |
LT1371CR#TR | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1371CR vs LT1371CR#TR |
LT1371IR | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1371CR vs LT1371IR |
LT1371IR#PBF | 500kHz High Efficiency 3A Switching Regulator | Analog Devices Inc | LT1371CR vs LT1371IR#PBF |
LT1371CR#TRPBF | 500kHz High Efficiency 3A Switching Regulator | Analog Devices Inc | LT1371CR vs LT1371CR#TRPBF |
LT1371IR#TR | Switching Regulator, Current-mode, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1371CR vs LT1371IR#TR |
LT1371CR#PBF | 500kHz High Efficiency 3A Switching Regulator | Analog Devices Inc | LT1371CR vs LT1371CR#PBF |
LT1371IR#PBF | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1371CR vs LT1371IR#PBF |