Part Details for LT1371CR#TR by Linear Technology
Results Overview of LT1371CR#TR by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1371CR#TR Information
LT1371CR#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1371CR#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 346 |
|
RFQ | ||
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 3 A SWITCHING REGULATOR, 580 KHZ SWITCHING FREQ-MAX, PSSO7 | 795 |
|
$4.1475 / $11.8500 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 580 KHZ SWITCHING FREQ-MAX, PSSO7 | 192 |
|
$6.5175 / $11.8500 | Buy Now |
Part Details for LT1371CR#TR
LT1371CR#TR CAD Models
LT1371CR#TR Part Data Attributes
|
LT1371CR#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1371CR#TR
Linear Technology
LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1371CR#TR
This table gives cross-reference parts and alternative options found for LT1371CR#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1371CR#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1371CR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, BIPolar, PSSO7 | LT1371CR#TR vs LT1371CR |
LT1371CR#PBF | Analog Devices Inc | $8.0374 | 500kHz High Efficiency 3A Switching Regulator | LT1371CR#TR vs LT1371CR#PBF |
LT1371IR | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1371CR#TR vs LT1371IR |
LT1371CR#TRPBF | Analog Devices Inc | $9.1416 | 500kHz High Efficiency 3A Switching Regulator | LT1371CR#TR vs LT1371CR#TRPBF |
LT1371IR#TRPBF | Analog Devices Inc | Check for Price | 500kHz High Efficiency 3A Switching Regulator | LT1371CR#TR vs LT1371IR#TRPBF |
LT1371CR#PBF | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1371CR#TR vs LT1371CR#PBF |