-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500kHz High Efficiency 3A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1371CR#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8002
|
Newark | Dc/Dc Conv, Boost, Buck, 500Khz, No. Of Outputs:1Outputs, Topology:Boost, Buck, Cuk, Flyback, Forw... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$8.1000 / $15.3400 | Buy Now |
DISTI #
LT1371CR#PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 3A DDPAK-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
332 In Stock |
|
$8.1000 / $15.3400 | Buy Now |
DISTI #
584-LT1371CR#PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Hi Eff 3A Sw Reg RoHS: Compliant | 542 |
|
$8.1300 / $15.3400 | Buy Now |
DISTI #
V36:1790_06413771
|
Arrow Electronics | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 3A 8-Pin(7+Tab) DDPAK ... more Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Date Code: 2237 | Americas - 39 |
|
$9.0170 | Buy Now |
|
Analog Devices Inc | 500kHz Hi Eff 3A Sw Reg Package Multiple: 50 | 67 |
|
$6.4800 / $15.3400 | Buy Now |
DISTI #
LT1371CR#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$8.3600 / $9.7200 | Buy Now |
DISTI #
SMC-LT1371CR#PBF
|
Sensible Micro Corporation | 500Khz Hi Eff 3A Sw Reg RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$10.6020 / $11.4855 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1371CR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1371CR#PBF
Analog Devices Inc
500kHz High Efficiency 3A Switching Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1371CR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1371CR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1371CR#TRPBF | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1371CR#PBF vs LT1371CR#TRPBF |
LT1371IR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 580kHz Switching Freq-Max, PSSO7 | LT1371CR#PBF vs LT1371IR |
LT1371CR#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, BIPolar, PSSO7 | LT1371CR#PBF vs LT1371CR#TR |
LT1371CR#TR | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1371CR#PBF vs LT1371CR#TR |
LT1371IR#PBF | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1371CR#PBF vs LT1371IR#PBF |
LT1371IR#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 580kHz Switching Freq-Max, PSSO7 | LT1371CR#PBF vs LT1371IR#TR |
LT1371IR#TR | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1371CR#PBF vs LT1371IR#TR |
LT1371IR#TRPBF | Linear Technology | Check for Price | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1371CR#PBF vs LT1371IR#TRPBF |