Part Details for LT1370HVCT7#PBF by Linear Technology
Results Overview of LT1370HVCT7#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1370HVCT7#PBF Information
LT1370HVCT7#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1370HVCT7#PBF
LT1370HVCT7#PBF CAD Models
LT1370HVCT7#PBF Part Data Attributes
|
LT1370HVCT7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1370HVCT7#PBF
Linear Technology
LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | LEAD FREE, PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | T7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1370HVCT7#PBF
This table gives cross-reference parts and alternative options found for LT1370HVCT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1370HVCT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1370HVIT7#PBF | Analog Devices Inc | Check for Price | 500kHz High Efficiency 6A Switching Regulator | LT1370HVCT7#PBF vs LT1370HVIT7#PBF |
LT1370HVCT7 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PZFM7 | LT1370HVCT7#PBF vs LT1370HVCT7 |
LT1370HVCT7#PBF | Analog Devices Inc | $13.5651 | 500kHz High Efficiency 6A Switching Regulator | LT1370HVCT7#PBF vs LT1370HVCT7#PBF |
LT1370HVIT7#PBF | Linear Technology | Check for Price | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | LT1370HVCT7#PBF vs LT1370HVIT7#PBF |
LT1370HVCT7 | Linear Technology | Check for Price | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | LT1370HVCT7#PBF vs LT1370HVCT7 |
LT1370HVIT7 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PZFM7 | LT1370HVCT7#PBF vs LT1370HVIT7 |
LT1370HVCT7#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1370HVCT7#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and consider adding a compensation capacitor (Ccomp) between pins 5 and 6.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 50V. A low ESR capacitor is recommended to minimize input ripple.
-
Yes, the LT1370HVCT7#PBF can handle high currents up to 7A. However, ensure that the PCB layout and thermal design can handle the increased power dissipation.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and implement a shutdown or reset mechanism to protect the LT1370HVCT7#PBF.