Part Details for LT1370HVCR#TRPBF by Analog Devices Inc
Overview of LT1370HVCR#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1370HVCR#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1370HVCR#TRPBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 6A DDPAK-7 Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5875 | Buy Now |
DISTI #
584-LT1370HVCR#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Hi Eff 6A Sw Reg RoHS: Compliant | 0 |
|
$12.5800 | Order Now |
|
Analog Devices Inc | 500kHz Hi Eff 6A Sw Reg Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.0700 / $11.9600 | Buy Now |
DISTI #
LT1370HVCRTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 750 | 0 |
|
$13.0100 / $13.8800 | Buy Now |
Part Details for LT1370HVCR#TRPBF
LT1370HVCR#TRPBF CAD Models
LT1370HVCR#TRPBF Part Data Attributes
|
LT1370HVCR#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1370HVCR#TRPBF
Analog Devices Inc
500kHz High Efficiency 6A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1370HVCR#TRPBF
This table gives cross-reference parts and alternative options found for LT1370HVCR#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1370HVCR#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1370HVIR#TRPBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1370HVCR#TRPBF vs LT1370HVIR#TRPBF |
LT1370HVIR#TRPBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370HVCR#TRPBF vs LT1370HVIR#TRPBF |
LT1370HVIR#PBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370HVCR#TRPBF vs LT1370HVIR#PBF |
LT1370HVCR#TRPBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1370HVCR#TRPBF vs LT1370HVCR#TRPBF |
LT1370HVIR | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1370HVCR#TRPBF vs LT1370HVIR |