Part Details for LT1367CS by Linear Technology
Results Overview of LT1367CS by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1367CS Information
LT1367CS by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1367CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 1350 UV OFFSET-MAX, 0.4 MHZ BAND WIDTH, PDSO14 | 1 |
|
$8.9000 / $13.3500 | Buy Now |
|
Win Source Electronics | Dual and Quad Precision Rail-to-Rail Input and Output Op Amps | IC OPAMP GP 4 CIRCUIT 14SO | 300 |
|
$15.3480 / $23.0210 | Buy Now |
Part Details for LT1367CS
LT1367CS CAD Models
LT1367CS Part Data Attributes
|
LT1367CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1367CS
Linear Technology
LT1367 - Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 91 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 800000 | |
Width | 3.9 mm |
Alternate Parts for LT1367CS
This table gives cross-reference parts and alternative options found for LT1367CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1367CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1367CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1350uV Offset-Max, BIPolar, PDSO14 | LT1367CS vs LT1367CS |
LT1367CS Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1367CS is dependent on the package type and thermal resistance. For the SO-8 package, the maximum power dissipation is approximately 1.3W at 25°C ambient temperature, assuming a thermal resistance of 100°C/W.
-
To ensure stability in high-gain configurations, it's essential to follow proper layout and compensation techniques. This includes using a low-ESR capacitor at the output, minimizing parasitic capacitance, and adding a compensation capacitor between the output and the inverting input if necessary.
-
The recommended input common-mode voltage range for the LT1367CS is between V- (negative supply voltage) and V+ - 2V (positive supply voltage minus 2 volts). Operating outside this range may affect the op-amp's performance and stability.
-
Yes, the LT1367CS can be used as a unity-gain buffer. However, it's essential to ensure that the output is properly terminated to prevent oscillations. A 50Ω to 100Ω resistor in series with the output can help to prevent oscillations and improve stability.
-
The LT1367CS has internal diodes that clamp the input voltage to the supply voltage. If the input signal exceeds the supply voltage, these diodes will conduct, potentially causing damage to the op-amp. It's essential to ensure that the input signal is within the recommended operating range to prevent damage.