LT1365CN#PBF
Description: Dual and Quad 70MHz, 1000V/µs Op Amps

Overview of LT1365CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LT1365CN#PBF Analog Devices 2x & 4x 70MHz, 1000V/µs Op Am

Price & Stock for LT1365CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1365CN#PBF-ND
DigiKey IC VOLTAGE FEEDBACK 4 CIRC 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $19.8200
  • 10 $14.4010
  • 25 $13.0084
  • 100 $11.4541
  • 250 $10.7023
  • 500 $10.3500
$10.3500 / $19.8200 Buy Now
DISTI # 584-LT1365CN#PBF
Mouser Electronics High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps RoHS: Compliant 0
  • 1 $18.5700
  • 10 $14.4000
  • 25 $12.9500
  • 100 $11.4000
  • 250 $10.7000
  • 500 $10.3500
$10.3500 / $18.5700 Order Now
Analog Devices Inc 2x & 4x 70MHz, 1000V/µs Op Am Package Multiple: 25 0
  • 1 $19.8200
  • 10 $14.4010
  • 25 $13.0084
  • 100 $11.4541
  • 250 $10.7023
  • 500 $10.3500
  • 1,000 $8.2800
$8.2800 / $19.8200 Buy Now
DISTI # LT1365CN#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 0
  • 50 $12.4200
  • 100 $11.7300
  • 500 $11.4100
  • 1,000 $11.1100
  • 5,000 $10.6900
$10.6900 / $12.4200 Buy Now
DISTI # C1S424500071188
Chip1Stop OP Amp Quad Volt Fdbk ±18V 14-Pin PDIP N RoHS: Compliant pbFree: Yes Container: Bulk 8
  • 1 $11.6000
  • 5 $11.1000
$11.1000 / $11.6000 Buy Now

CAD Models for LT1365CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1365CN#PBF by Analog Devices Inc

LT1365CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
Manufacturer Package Code
05-08-1510 (N14)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
3 µA
Common-mode Reject Ratio-Nom
81 dB
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Nom
450 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
50000
Width
7.62 mm
Want to compare parts?
  1. LT1365CN#PBF
    Analog Devices Inc
    Dual and Quad 70MHz, 1000V/µs Op Amps
    VS

Alternate Parts for LT1365CN#PBF

This table gives cross-reference parts and alternative options found for LT1365CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1365CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1365CN LT1365 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1365CN#PBF vs LT1365CN
Part Number Description Manufacturer Compare
LT1365CN LT1365 - Dual and Quad 70MHz, 1000V/µs Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1365CN#PBF vs LT1365CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1365CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1365CN#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1365CN#PBF would you like to use for your alert(s)?
  • Please alert me when LT1365CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1365CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1365CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1365CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1365CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1365CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: