Part Details for LT1362D by APEM Inc
Overview of LT1362D by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1362D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4170
|
Newark | Trackball Rohs Compliant: Yes |Apem LT1362D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.3800 / $390.8200 | Buy Now |
DISTI #
679-LT1362D-ND
|
DigiKey | TRACKBALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.8800 | Buy Now |
DISTI #
642-LT1362D
|
Mouser Electronics | Input Devices Trckball 13mm, Rubbr Seal, w install kit RoHS: Compliant | 0 |
|
$166.5000 / $185.0100 | Order Now |
|
Onlinecomponents.com | Miniature Trackball - 13mm ( 0.51in) Ball Diameter - SUN Systems Protocol - Black Top Ring & Body - Silicone Rubber Seal - Panel Mount - Metalic Gray. RoHS: Compliant | 0 |
|
$162.8400 / $174.4700 | Buy Now |
|
Master Electronics | Miniature Trackball - 13mm ( 0.51in) Ball Diameter - SUN Systems Protocol - Black Top Ring & Body - Silicone Rubber Seal - Panel Mount - Metalic Gray. RoHS: Compliant | 0 |
|
$162.8400 / $174.4700 | Buy Now |
Part Details for LT1362D
LT1362D CAD Models
LT1362D Part Data Attributes
|
LT1362D
APEM Inc
Buy Now
|
Compare Parts:
LT1362D
APEM Inc
|
Samacsys Manufacturer | Apem |