Part Details for LT1358CS8 by Linear Technology
Overview of LT1358CS8 by Linear Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1358CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 4987 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 124 |
|
$5.6980 / $9.2400 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 20 |
|
$6.1880 / $9.2820 | Buy Now |
|
ComSIT USA | DUAL 25MHZ, 600V/MICRO SECOND OP AMP Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 19 |
|
RFQ | |
|
Chip1Cloud | Dual and Quad 25MHz, 600V/us Op Amps | IC OPAMP VFB 2 CIRCUIT 8SO | 4360 |
|
RFQ | |
|
Win Source Electronics | Dual and Quad 25MHz, 600V/us Op Amps | IC OPAMP VFB 2 CIRCUIT 8SO | 700 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for LT1358CS8
LT1358CS8 CAD Models
LT1358CS8 Part Data Attributes
|
LT1358CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1358CS8
Linear Technology
LT1358 - Dual 25MHz, 600V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 125 V/us | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 5.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 1000 | |
Width | 3.9 mm |
Alternate Parts for LT1358CS8
This table gives cross-reference parts and alternative options found for LT1358CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1358CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1358CS8 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1358CS8 vs LT1358CS8 |