Part Details for LT1357CN8#PBF by Analog Devices Inc
Overview of LT1357CN8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1357CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7978
|
Newark | Op-Amp, 25Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:25Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1357CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$4.2300 / $8.3400 | Buy Now |
DISTI #
LT1357CN8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$3.9250 / $9.3200 | Buy Now |
DISTI #
584-LT1357CN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 25MHz, 600V/ s Op Amp RoHS: Compliant | 169 |
|
$4.0200 / $8.7800 | Buy Now |
DISTI #
V36:1790_06415342
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2231 | Americas - 194 |
|
$3.7530 / $4.3660 | Buy Now |
|
Analog Devices Inc | 25MHz, 600V/us Op Amp Package Multiple: 50 | 230 |
|
$3.9250 / $9.3200 | Buy Now |
DISTI #
LT1357CN8
|
TME | IC: operational amplifier, 25MHz, Ch: 1, DIP8, ±2.5÷15VDC Min Qty: 1 | 0 |
|
$4.1600 / $5.7200 | RFQ |
DISTI #
LT1357CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0500 / $4.4500 | Buy Now |
Part Details for LT1357CN8#PBF
LT1357CN8#PBF CAD Models
LT1357CN8#PBF Part Data Attributes
|
LT1357CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1357CN8#PBF
Analog Devices Inc
25MHz, 600V/µs Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 25000 | |
Width | 7.62 mm |
Alternate Parts for LT1357CN8#PBF
This table gives cross-reference parts and alternative options found for LT1357CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1357CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1357CN8 | Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1357CN8#PBF vs LT1357CN8 |
LT1357CN8 | LT1357 - 25MHz, 600V/us Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1357CN8#PBF vs LT1357CN8 |