-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 12MHz, 400V/µs Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1356CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7977
|
Newark | Op-Amp, 12Mhz, 0 To 70Deg C, Soic-16, No. Of Channels:4Channels, Gain Bandwidth Product:12Mhz, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$12.4600 / $21.3300 | Buy Now |
DISTI #
505-LT1356CS#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
797 In Stock |
|
$12.4625 / $21.3300 | Buy Now |
DISTI #
584-LT1356CS#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps RoHS: Compliant | 374 |
|
$13.0100 / $21.0200 | Buy Now |
DISTI #
E54:1762_00080918
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2449 | Europe - 250 |
|
$12.3100 / $12.6000 | Buy Now |
|
Analog Devices Inc | 4x 12MHz, 400V/µs Op Amps Package Multiple: 50 | 7910 |
|
$9.9700 / $21.3300 | Buy Now |
|
Rochester Electronics | LT1356 - Quad 1mA 12MHz 400V/uSec OA RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$10.4700 / $13.0900 | Buy Now |
DISTI #
LT1356CS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$12.8700 / $14.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1356CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1356CS#PBF
Analog Devices Inc
Quad 12MHz, 400V/µs Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.45 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10500 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1356CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1356CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1356CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16 | LT1356CS#PBF vs LT1356CS |
A good PCB layout for the LT1356CS involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the feedback resistors are properly selected. Also, avoid using long feedback traces and minimize the distance between the IC and the output capacitor.
The maximum ambient temperature range for the LT1356CS is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to consider thermal management and heat dissipation in the design.
While the LT1356CS is a high-performance device, it may not meet the specific requirements for high-reliability or aerospace applications. It's essential to consult with Analog Devices Inc. or a qualified reliability engineer to determine the device's suitability for such applications.
To troubleshoot issues with the LT1356CS, start by verifying the input voltage, output load, and feedback resistors. Check for proper PCB layout, decoupling, and grounding. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance.