Part Details for LT1355CS8 by Amphenol Positronic
Overview of LT1355CS8 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1355CS8#PBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
LT1355CS8#TRPBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps |