-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12MHz, 400V/µs Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1355CS8#TRPBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
LT1355CS8#PBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4692
|
Newark | Op-Amp, 12Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1355CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2696 |
|
$7.1700 / $11.3300 | Buy Now |
DISTI #
LT1355CS8#TRPBFCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4602 In Stock |
|
$6.6750 / $14.0500 | Buy Now |
DISTI #
584-LT1355CS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 12MHz, 400V/ s Op Amps RoHS: Compliant | 14860 |
|
$6.6700 / $12.5400 | Buy Now |
|
Analog Devices Inc | 2x 12MHz, 400V/µs Op Amps Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$6.6750 / $14.0500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 12MHZ 8SO | 284 |
|
RFQ | |
DISTI #
LT1355CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9000 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1355CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1355CS8#TRPBF
Analog Devices Inc
Dual 12MHz, 400V/µs Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.45 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10500 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1355CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1355CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1355CS8#TR | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1355CS8#TRPBF vs LT1355CS8#TR |
LT1355CS8#TR | LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1355CS8#TRPBF vs LT1355CS8#TR |
LT1355CS8 | LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1355CS8#TRPBF vs LT1355CS8 |