Part Details for LT1354CS8#TRPBF by Linear Technology
Results Overview of LT1354CS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1354CS8#TRPBF Information
LT1354CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1354CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 2615 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 12MHZ 8SO | 1720 |
|
$6.9578 / $10.4366 | Buy Now |
Part Details for LT1354CS8#TRPBF
LT1354CS8#TRPBF CAD Models
LT1354CS8#TRPBF Part Data Attributes
|
LT1354CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1354CS8#TRPBF
Linear Technology
LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Width | 3.9 mm |
Alternate Parts for LT1354CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1354CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1354CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1354IS8#TRPBF | Linear Technology | Check for Price | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1354CS8#TRPBF vs LT1354IS8#TRPBF |
LT1354IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, PDSO8 | LT1354CS8#TRPBF vs LT1354IS8 |
LT1354CS8#TRPBF | Analog Devices Inc | $4.8097 | 12MHz, 400V/µs Op Amp | LT1354CS8#TRPBF vs LT1354CS8#TRPBF |
LT1354IS8 | Linear Technology | Check for Price | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1354CS8#TRPBF vs LT1354IS8 |
LT1354IS8#PBF | Analog Devices Inc | $5.1156 | 12MHz, 400V/µs Op Amp | LT1354CS8#TRPBF vs LT1354IS8#PBF |
LT1354IS8#TR | Linear Technology | Check for Price | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1354CS8#TRPBF vs LT1354IS8#TR |
LT1354IS8#PBF | Linear Technology | Check for Price | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1354CS8#TRPBF vs LT1354IS8#PBF |
LT1354CS8#TR | Linear Technology | Check for Price | LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1354CS8#TRPBF vs LT1354CS8#TR |
LT1354CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1354CS8#TRPBF vs LT1354CS8#TR |
LT1354CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1354CS8#TRPBF vs LT1354CS8 |
LT1354CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1354CS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is properly decoupled from the output voltage. A minimum output capacitance of 10uF is recommended.
-
The maximum ambient temperature range for the LT1354CS8 is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the LT1354CS8 is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to meet the requirements of the AEC-Q100 standard for automotive applications.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, component values, and decoupling. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance, and contact Linear Technology's support team if needed.