Part Details for LT1339IN#PBF by Analog Devices Inc
Overview of LT1339IN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1339IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1339IN#PBF-ND
|
DigiKey | IC REG CTRLR BST/FWRD CONV 20DIP Min Qty: 54 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0744 | Buy Now |
DISTI #
584-LT1339IN#PBF
|
Mouser Electronics | Switching Controllers Hi Pwr Sync DC/DC Cntr RoHS: Compliant | 0 |
|
$12.1200 / $17.5500 | Order Now |
|
Analog Devices Inc | Hi Pwr Sync DC/DC Cntr Package Multiple: 18 | 756 |
|
$8.2800 / $10.4000 | Buy Now |
|
Rochester Electronics | LT1339 - High Pwr Synch DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$9.7800 / $11.5000 | Buy Now |
DISTI #
LT1339INPBF
|
TME | PMIC, DC/DC converter, 65mA, DIP20, THT, 150kHz, Ch: 1, -40÷85°C Min Qty: 1 | 0 |
|
$10.2000 / $13.8000 | RFQ |
DISTI #
LT1339IN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 54 | 0 |
|
$10.6900 / $12.4200 | Buy Now |
Part Details for LT1339IN#PBF
LT1339IN#PBF CAD Models
LT1339IN#PBF Part Data Attributes
|
LT1339IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1339IN#PBF
Analog Devices Inc
High Power Synchronous DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1339IN#PBF
This table gives cross-reference parts and alternative options found for LT1339IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1339IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1339CN#PBF | High Power Synchronous DC/DC Controller | Analog Devices Inc | LT1339IN#PBF vs LT1339CN#PBF |
LT1339CN#PBF | LT1339 - High Power Synchronous DC/DC Controller; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1339IN#PBF vs LT1339CN#PBF |
LT1339CN | LT1339 - High Power Synchronous DC/DC Controller; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1339IN#PBF vs LT1339CN |
LT1339IN | LT1339 - High Power Synchronous DC/DC Controller; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339IN#PBF vs LT1339IN |
LT1339CN | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDIP20 | Analog Devices Inc | LT1339IN#PBF vs LT1339CN |