Part Details for LT1339CSW by Linear Technology
Overview of LT1339CSW by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1339CSW#PBF | Analog Devices | Hi Pwr Sync DC/DC Cntr | |
LT1339CSW#TRPBF | Analog Devices | Hi Pwr Sync DC/DC Cntr |
Price & Stock for LT1339CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 20 Pin, Plastic, SOP | 1100 |
|
$5.6100 / $11.2200 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 20 Pin, Plastic, SOP | 456 |
|
$5.2200 / $10.4400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 20 Pin, Plastic, SOP | 155 |
|
$6.1710 / $11.2200 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 20 Pin, Plastic, SOP | 21 |
|
$7.4820 / $11.2230 | Buy Now |
|
ComSIT USA | HIGH POWER SYNCHRONOUS DC/DC CONTROLLER Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ |
Part Details for LT1339CSW
LT1339CSW CAD Models
LT1339CSW Part Data Attributes
|
LT1339CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1339CSW
Linear Technology
LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1339CSW
This table gives cross-reference parts and alternative options found for LT1339CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1339CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1339ISW | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339CSW vs LT1339ISW |
LT1339CSW | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339CSW vs LT1339CSW |
LT1339ISW#TR | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339CSW vs LT1339ISW#TR |
LT1339ISW | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339CSW vs LT1339ISW |
LT1339ISW#TRPBF | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339CSW vs LT1339ISW#TRPBF |
LT1339CSW#PBF | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1339CSW vs LT1339CSW#PBF |
LT1339CSW#TR | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1339CSW vs LT1339CSW#TR |