-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbps IrDA Infrared Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4685
|
Newark | Infrared Receiver, 5.5V, Nsoic, Ic Interface Type:Infrared, Interface Applications:Irda Standard Protocol, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LT1328CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$4.4500 / $7.9600 | Buy Now |
DISTI #
LT1328CS8#PBF-ND
|
DigiKey | IC TRANSCEIVER 0/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
421 In Stock |
|
$4.2286 / $9.7100 | Buy Now |
DISTI #
584-LT1328CS8#PBF
|
Mouser Electronics | Infrared Receivers 4Mbps IrDA Infrared Rcv RoHS: Compliant | 1531 |
|
$4.1300 / $7.9600 | Buy Now |
|
Analog Devices Inc | 4Mbps IrDA Infrared Rcv Package Multiple: 100 | 185 |
|
$4.2286 / $9.7100 | Buy Now |
|
Rochester Electronics | LT1328 - 4Mbps Infrared Receiver RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$3.9100 / $4.6000 | Buy Now |
DISTI #
LT1328CS8#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2700 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1328CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1328CS8#PBF
Analog Devices Inc
4Mbps IrDA Infrared Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1328CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1328CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1328CS8#PBF | LT1328 - 4Mbps IrDA Infrared Receiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1328CS8#PBF vs LT1328CS8#PBF |