-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 600kHz PWM DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1317CMS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2805
|
Newark | Switching Regulator, 0.8A, Msop-8 Rohs Compliant: Yes |Analog Devices LT1317CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.4400 / $9.7700 | Buy Now |
DISTI #
LT1317CMS8#PBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 710MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
333 In Stock |
|
$4.4375 / $9.7700 | Buy Now |
DISTI #
584-LT1317CMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP, 600kHz PWM DC/DC Convs RoHS: Compliant | 269 |
|
$4.6100 / $8.2200 | Buy Now |
|
Analog Devices Inc | uP, 600kHz PWM DC/DC Convs Package Multiple: 50 | 10967 |
|
$3.5500 / $9.7700 | Buy Now |
DISTI #
LT1317CMS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5800 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1317CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1317CMS8#PBF
Analog Devices Inc
Micropower, 600kHz PWM DC/DC Converters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1317CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1317CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1317CMS8#TR | Linear Technology | Check for Price | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1317CMS8#PBF vs LT1317CMS8#TR |
LT1317CMS8#TRPBF | Analog Devices Inc | Check for Price | Micropower, 600kHz PWM DC/DC Converters | LT1317CMS8#PBF vs LT1317CMS8#TRPBF |
A good PCB layout for the LT1317CMS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within its specified temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the Vc pin and ground can help prevent oscillations.
The LT1317CMS8 can deliver up to 1.5A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
To protect the LT1317CMS8 from overvoltage and undervoltage conditions, consider adding overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits. These can be implemented using external components such as zener diodes, resistors, and voltage comparators.
The recommended input capacitor value for the LT1317CMS8 is typically in the range of 1uF to 10uF, depending on the input voltage and output current requirements. A larger input capacitor can help reduce input ripple and improve overall performance.