Part Details for LT1308BCS8#PBF by Linear Technology
Results Overview of LT1308BCS8#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1308BCS8#PBF Information
LT1308BCS8#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1308BCS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$5.3760 / $10.7520 | Buy Now |
|
Quest Components | 4.5 A SWITCHING REGULATOR, 750 KHZ SWITCHING FREQ-MAX, PDSO8 | 19 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | 4.5 A SWITCHING REGULATOR, 750 KHZ SWITCHING FREQ-MAX, PDSO8 | 18 |
|
$7.1888 / $14.3775 | Buy Now |
|
Vyrian | Other Function Semiconductors | 934 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST SEPIC ADJ 2A 8SOIC | 7640 |
|
$3.0000 / $3.8750 | Buy Now |
Part Details for LT1308BCS8#PBF
LT1308BCS8#PBF CAD Models
LT1308BCS8#PBF Part Data Attributes
|
LT1308BCS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1308BCS8#PBF
Linear Technology
LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1308BCS8#PBF
This table gives cross-reference parts and alternative options found for LT1308BCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1308BCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1308BCS8 | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1308BCS8#PBF vs LT1308BCS8 |
LT1308BCS8#TRPBF | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1308BCS8#PBF vs LT1308BCS8#TRPBF |
LT1308BCS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | LT1308BCS8#PBF vs LT1308BCS8 |
LT1308BIS8#PBF | Analog Devices Inc | $7.3936 | LT1308BIS8#PBF | LT1308BCS8#PBF vs LT1308BIS8#PBF |
LT1308BIS8#TRPBF | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1308BCS8#PBF vs LT1308BIS8#TRPBF |
LT1308BIS8#PBF | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1308BCS8#PBF vs LT1308BIS8#PBF |
LT1308BCS8#TRPBF | Analog Devices Inc | Check for Price | LT1308BCS8#TRPBF | LT1308BCS8#PBF vs LT1308BCS8#TRPBF |
LT1308BIS8#TR | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1308BCS8#PBF vs LT1308BIS8#TR |
LT1308BIS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | LT1308BCS8#PBF vs LT1308BIS8#TR |
LT1308BCS8#PBF | Analog Devices Inc | $8.1039 | LT1308BCS8#PBF | LT1308BCS8#PBF vs LT1308BCS8#PBF |
LT1308BCS8#PBF Frequently Asked Questions (FAQ)
-
The LT1308 can handle input voltages up to 30V, but it's recommended to operate within the specified input voltage range of 3.5V to 15V for optimal performance.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor and a 1uF input capacitor. Additionally, the output voltage should be decoupled with a 10uF capacitor to prevent oscillations.
-
The LT1308 can deliver up to 3A of output current, but it's recommended to operate within the specified output current range of 1A to 2A for optimal performance and to prevent overheating.
-
The output voltage of the LT1308 can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The LT1308 has a thermal shutdown temperature of 150°C, which means that the device will shut down if the junction temperature exceeds this value to prevent damage.