Part Details for LT1308AIS8 by Linear Technology
Overview of LT1308AIS8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1308AIS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1903 |
|
RFQ | ||
|
Quest Components | 1499 |
|
$4.8000 / $9.6000 | Buy Now |
Part Details for LT1308AIS8
LT1308AIS8 CAD Models
LT1308AIS8 Part Data Attributes
|
LT1308AIS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1308AIS8
Linear Technology
LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1308AIS8
This table gives cross-reference parts and alternative options found for LT1308AIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1308AIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1308ACS8#TRPBF | LT1308ACS8#TRPBF | Analog Devices Inc | LT1308AIS8 vs LT1308ACS8#TRPBF |
LT1308AIS8#TR | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1308AIS8 vs LT1308AIS8#TR |
LT1308AIS8#TR | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1308AIS8 vs LT1308AIS8#TR |
LT1308ACS8#PBF | LT1308ACS8#PBF | Analog Devices Inc | LT1308AIS8 vs LT1308ACS8#PBF |
LT1308AIS8#PBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1308AIS8 vs LT1308AIS8#PBF |
LT1308ACS8#TR | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308AIS8 vs LT1308ACS8#TR |
LT1308AIS8#PBF | LT1308AIS8#PBF | Analog Devices Inc | LT1308AIS8 vs LT1308AIS8#PBF |
LT1308ACS8#TRPBF | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1308AIS8 vs LT1308ACS8#TRPBF |
LT1308ACS8#TR | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1308AIS8 vs LT1308ACS8#TR |
LT1308AIS8#TRPBF | LT1308AIS8#TRPBF | Analog Devices Inc | LT1308AIS8 vs LT1308AIS8#TRPBF |