Part Details for LT1308AIS8#TRPBF by Linear Technology
Results Overview of LT1308AIS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1308AIS8#TRPBF Information
LT1308AIS8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1308AIS8#TRPBF
LT1308AIS8#TRPBF CAD Models
LT1308AIS8#TRPBF Part Data Attributes
|
LT1308AIS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1308AIS8#TRPBF
Linear Technology
LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1308AIS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1308AIS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1308AIS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1308ACS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | LT1308AIS8#TRPBF vs LT1308ACS8 |
LT1308AIS8#PBF | Analog Devices Inc | $6.6716 | LT1308AIS8#PBF | LT1308AIS8#TRPBF vs LT1308AIS8#PBF |
LT1308AIS8 | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1308AIS8#TRPBF vs LT1308AIS8 |
LT1308ACS8#TRPBF | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1308AIS8#TRPBF vs LT1308ACS8#TRPBF |
LT1308AIS8#PBF | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1308AIS8#TRPBF vs LT1308AIS8#PBF |
LT1308ACS8#PBF | Analog Devices Inc | $6.2307 | LT1308ACS8#PBF | LT1308AIS8#TRPBF vs LT1308ACS8#PBF |
LT1308AIS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.5A, 750kHz Switching Freq-Max, PDSO8 | LT1308AIS8#TRPBF vs LT1308AIS8#TR |
LT1308ACS8#PBF | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1308AIS8#TRPBF vs LT1308ACS8#PBF |
LT1308ACS8#TRPBF | Analog Devices Inc | Check for Price | LT1308ACS8#TRPBF | LT1308AIS8#TRPBF vs LT1308ACS8#TRPBF |
LT1308ACS8 | Linear Technology | Check for Price | LT1308A and B - Single Cell High Current Micropower 600kHz Boost DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1308AIS8#TRPBF vs LT1308ACS8 |
LT1308AIS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1308AIS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is properly sized for the output current. A minimum output capacitance of 10uF is recommended.
-
The maximum ambient temperature range for the LT1308AIS8 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1308AIS8 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured with a high level of quality and reliability.
-
The power dissipation of the LT1308AIS8 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.