Part Details for LT1307CN8#PBF by Analog Devices Inc
Results Overview of LT1307CN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1307CN8#PBF Information
LT1307CN8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1307CN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1307CN8#PBF-ND
|
DigiKey | IC REG BOOST ADJ 600MA 8PDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14 In Stock |
|
$3.4157 / $6.0500 | Buy Now |
|
DISTI #
584-LT1307CN8#PBF
|
Mouser Electronics | Switching Voltage Regulators 1x Cell uP 600kHz PWM DC/DC Convs RoHS: Compliant | 142 |
|
$3.1600 / $7.6000 | Buy Now |
|
|
Analog Devices Inc | 1x Cell uP 600kHz PWM DC/DC Co Package Multiple: 50 | 3 |
|
$2.5300 / $7.6000 | Buy Now |
|
DISTI #
LT1307CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.2600 / $3.5800 | Buy Now |
US Tariff Estimator: LT1307CN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1307CN8#PBF
LT1307CN8#PBF Part Data Attributes
|
|
LT1307CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1307CN8#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5 V | |
| Input Voltage-Min | 1 V | |
| Input Voltage-Nom | 1.1 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 1.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 750 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |