Part Details for LT1304CS8 by Linear Technology
Results Overview of LT1304CS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1304CS8 Information
LT1304CS8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1304CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2140 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,8PIN,PLASTIC | 1712 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,8PIN,PLASTIC | 548 |
|
$2.1000 / $5.2500 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 75 |
|
RFQ |
Part Details for LT1304CS8
LT1304CS8 CAD Models
LT1304CS8 Part Data Attributes
|
LT1304CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1304CS8
Linear Technology
LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.65 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1304CS8
This table gives cross-reference parts and alternative options found for LT1304CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1304CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1304CS8#TRPBF | Linear Technology | Check for Price | LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1304CS8 vs LT1304CS8#TRPBF |
LT1304CS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 300kHz Switching Freq-Max, BIPolar, PDSO8 | LT1304CS8 vs LT1304CS8#TR |
LT1304CS8#PBF | Analog Devices Inc | $5.2328 | Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown | LT1304CS8 vs LT1304CS8#PBF |
LT1304CS8#TR | Linear Technology | Check for Price | LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1304CS8 vs LT1304CS8#TR |
LT1304CS8#PBF | Linear Technology | Check for Price | LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1304CS8 vs LT1304CS8#PBF |
LT1304CS8#TRPBF | Analog Devices Inc | Check for Price | Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown | LT1304CS8 vs LT1304CS8#TRPBF |