-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower High Efficiency DC/DC Converters with Low-Battery Detector Adjustable and Fixed 5V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1303CN8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1303CN8#PBF-ND
|
DigiKey | IC REG BOOST ADJ 750MA 8PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
76 In Stock |
|
$4.5250 / $9.9100 | Buy Now |
DISTI #
584-LT1303CN8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP Hi Eff DC/DC Convs w/ L-Bat Detector RoHS: Compliant | 115 |
|
$4.7000 / $8.3600 | Buy Now |
|
Analog Devices Inc | uP Hi Eff DC/DC Convs w/ L-Bat Package Multiple: 50 | 566 |
|
$3.6200 / $9.9100 | Buy Now |
DISTI #
LT1303CN8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6700 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1303CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1303CN8#PBF
Analog Devices Inc
Micropower High Efficiency DC/DC Converters with Low-Battery Detector Adjustable and Fixed 5V
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 155 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1303CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1303CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1303CN8#PBF | Linear Technology | Check for Price | LT1303 - Micropower High Efficiency DC/DC Converters with Low-Battery Detector Adjustable and Fixed 5V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1303CN8#PBF vs LT1303CN8#PBF |
A good PCB layout for the LT1303CN8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output capacitors close to the device. Also, avoid using long input or output wires, and use a low-ESR output capacitor.
The maximum ambient temperature range for the LT1303CN8 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop. It's recommended to derate the output current and voltage at higher temperatures.
Yes, the LT1303CN8 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, it's recommended to consult with Analog Devices' application engineers to ensure the device meets the specific requirements of your application.
The LT1303CN8 has built-in overcurrent protection, but it's still recommended to add external protection circuitry, such as a fuse or a current-limiting resistor, to protect the device from overvoltage and overcurrent conditions. Additionally, consider using a TVS diode or a zener diode to protect the device from voltage transients.