Part Details for LT1301IN8 by Linear Technology
Overview of LT1301IN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1301IN8
LT1301IN8 CAD Models
LT1301IN8 Part Data Attributes
|
LT1301IN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1301IN8
Linear Technology
LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1301IN8
This table gives cross-reference parts and alternative options found for LT1301IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1301IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1301CN8 | Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1301IN8 vs LT1301CN8 |
LT1301IN8#PBF | Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory | Analog Devices Inc | LT1301IN8 vs LT1301IN8#PBF |
LT1301IN8#PBF | LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1301IN8 vs LT1301IN8#PBF |
LT1301CN8#PBF | LT1301 - Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1301IN8 vs LT1301CN8#PBF |
LT1301IN8 | Switching Regulator, 1A, PDIP8 | Analog Devices Inc | LT1301IN8 vs LT1301IN8 |