Part Details for LT1300CS8#PBF by Analog Devices Inc
Overview of LT1300CS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1300CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7948
|
Newark | Dc/Dc Conv, Boost, 155Khz, 70Deg C, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:-, Max Output Current:220Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1300CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.3600 / $10.3900 | Buy Now |
DISTI #
LT1300CS8#PBF-ND
|
DigiKey | IC REG BUCK BOOST PROG 220MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
309 In Stock |
|
$4.8561 / $10.9000 | Buy Now |
DISTI #
584-LT1300CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP Hi Eff 3.3/5V Boost DC/DC Conv RoHS: Compliant | 1379 |
|
$5.1400 / $10.7500 | Buy Now |
DISTI #
V36:1790_06414817
|
Arrow Electronics | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2213 | Americas - 20 |
|
$4.4950 / $4.7720 | Buy Now |
|
Analog Devices Inc | uP Hi Eff 3.3/5V Boost DC/DC C Package Multiple: 100 | 62 |
|
$4.8561 / $10.9000 | Buy Now |
DISTI #
LT1300CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9700 / $5.4600 | Buy Now |
Part Details for LT1300CS8#PBF
LT1300CS8#PBF CAD Models
LT1300CS8#PBF Part Data Attributes
|
LT1300CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1300CS8#PBF
Analog Devices Inc
Micropower High Efficiency 3.3/5V Step-Up DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 155 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1300CS8#PBF
This table gives cross-reference parts and alternative options found for LT1300CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1300CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1300CS8#PBF | LT1300 - Micropower High Efficiency 3.3/5V Step-Up DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1300CS8#PBF vs LT1300CS8#PBF |
LT1300CS8#TR | LT1300 - Micropower High Efficiency 3.3/5V Step-Up DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1300CS8#PBF vs LT1300CS8#TR |
LT1300CS8 | LT1300 - Micropower High Efficiency 3.3/5V Step-Up DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1300CS8#PBF vs LT1300CS8 |
LT1300CS8#TRPBF | Micropower High Efficiency 3.3/5V Step-Up DC/DC Converter | Analog Devices Inc | LT1300CS8#PBF vs LT1300CS8#TRPBF |