Part Details for LT1268BCT#PBF by Linear Technology
Overview of LT1268BCT#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1268BCT#PBF
LT1268BCT#PBF CAD Models
LT1268BCT#PBF Part Data Attributes
|
LT1268BCT#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1268BCT#PBF
Linear Technology
LT1268 - 7.5A, 150kHz Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 1.244 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1268BCT#PBF
This table gives cross-reference parts and alternative options found for LT1268BCT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1268BCT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1268CT#PBF | Linear Technology | Check for Price | LT1268 - 7.5A, 150kHz Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1268BCT#PBF vs LT1268CT#PBF |
LT1268BCT#PBF | Analog Devices Inc | Check for Price | 7.5A, 150kHz Switching Regulators | LT1268BCT#PBF vs LT1268BCT#PBF |
LT1268BCT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 7.5A, 150kHz Switching Freq-Max, BIPolar, PSFM5 | LT1268BCT#PBF vs LT1268BCT |
LT1268BCT | Linear Technology | Check for Price | LT1268 - 7.5A, 150kHz Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1268BCT#PBF vs LT1268BCT |