Part Details for LT1254CS#PBF by Linear Technology
Results Overview of LT1254CS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1254CS#PBF Information
LT1254CS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1254CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for LT1254CS#PBF
LT1254CS#PBF CAD Models
LT1254CS#PBF Part Data Attributes
|
LT1254CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1254CS#PBF
Linear Technology
LT1254 - Low Cost Dual and Quad Video Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 44 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1254CS#PBF
This table gives cross-reference parts and alternative options found for LT1254CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1254CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1254CS#TRPBF | Linear Technology | Check for Price | LT1254 - Low Cost Dual and Quad Video Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1254CS#PBF vs LT1254CS#TRPBF |
LT1254CS#TR | Linear Technology | Check for Price | LT1254 - Low Cost Dual and Quad Video Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1254CS#PBF vs LT1254CS#TR |
LT1254CS#PBF | Analog Devices Inc | Check for Price | Low Cost Dual and Quad Video Amplifiers | LT1254CS#PBF vs LT1254CS#PBF |
TSH93IDT | STMicroelectronics | Check for Price | TRIPLE OP-AMP, 6000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO14, LEAD FREE, MICRO, PLASTIC, SOP-14 | LT1254CS#PBF vs TSH93IDT |
TSH94ID | STMicroelectronics | Check for Price | QUAD OP-AMP, 5uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO16, PLASTIC, MICRO, SOP-16 | LT1254CS#PBF vs TSH94ID |
TSH94IYD | STMicroelectronics | Check for Price | QUAD OP-AMP, 5uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO16, PLASTIC, MICRO, SOP-16 | LT1254CS#PBF vs TSH94IYD |
TSH94IYDT | STMicroelectronics | Check for Price | QUAD OP-AMP, 5uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO16, PLASTIC, MICRO, SOP-16 | LT1254CS#PBF vs TSH94IYDT |
TSH93ID | STMicroelectronics | Check for Price | TRIPLE OP-AMP, 6000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO14, LEAD FREE, MICRO, PLASTIC, SOP-14 | LT1254CS#PBF vs TSH93ID |
LT1254CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1254CS involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog and digital ground plane to minimize noise coupling.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is properly sized and placed, and that the input voltage is within the recommended range. Additionally, consider adding a small series resistor (e.g., 1-10 ohms) between the output and the load to improve stability.
-
The maximum output current of the LT1254CS is 5A, but this can be limited by the thermal performance of the device and the PCB. It's recommended to derate the output current based on the ambient temperature and the thermal resistance of the device and PCB.
-
The LT1254CS is rated for operation up to 125°C, but its performance and reliability may be affected at high temperatures. It's recommended to derate the output current and voltage based on the ambient temperature, and to ensure good thermal management to prevent overheating.
-
To troubleshoot issues with the LT1254CS, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values. If the issue persists, consider consulting the datasheet or contacting Linear Technology's technical support.