Part Details for LT1253CS8 by Linear Technology
Results Overview of LT1253CS8 by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1253CS8 Information
LT1253CS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1253CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1253CS8-ND
|
DigiKey | PRECISION OPERATIONAL AMPLIFIER Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
742 In Stock |
|
$5.6400 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 15000UV OFFSET-MAX, BIPOLAR, PDSO8 | 62 |
|
$4.8750 / $11.2500 | Buy Now |
|
Rochester Electronics | Precision Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 742 |
|
$4.6100 / $5.4200 | Buy Now |
|
ComSIT USA | PRECISION OP AMP Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LT1253CS8
LT1253CS8 CAD Models
LT1253CS8 Part Data Attributes
|
LT1253CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1253CS8
Linear Technology
LT1253 - Low Cost Dual and Quad Video Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 90000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1253CS8
This table gives cross-reference parts and alternative options found for LT1253CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1253CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1253CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | LT1253CS8 vs LT1253CS8 |
LT1253CS8#TRPBF | Analog Devices Inc | Check for Price | Low Cost Dual and Quad Video Amplifiers | LT1253CS8 vs LT1253CS8#TRPBF |
LT1253CS8#PBF | Analog Devices Inc | $5.0751 | Low Cost Dual and Quad Video Amplifiers | LT1253CS8 vs LT1253CS8#PBF |
LT1253CS8#TR | Linear Technology | Check for Price | LT1253 - Low Cost Dual and Quad Video Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1253CS8 vs LT1253CS8#TR |
LT1253CS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1253CS8 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
-
The LT1253CS8 can deliver a minimum output current of 1mA, but it's recommended to operate it above 10mA for optimal performance and accuracy.
-
The LT1253CS8 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage ripple of the LT1253CS8 can be calculated using the formula: ΔVout = (Iout * Rout) / (fsw * Cout), where Iout is the output current, Rout is the output resistance, fsw is the switching frequency, and Cout is the output capacitance.