Part Details for LT1252CS8 by Linear Technology
Results Overview of LT1252CS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1252CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 84 |
|
$1.9500 / $3.9000 | Buy Now |
|
ComSIT USA | LOW COST VIDEO AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LT1252CS8
LT1252CS8 CAD Models
LT1252CS8 Part Data Attributes
|
LT1252CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1252CS8
Linear Technology
LT1252 - Low Cost Video Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LT1252CS8
This table gives cross-reference parts and alternative options found for LT1252CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1252CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4082CDGN | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | LT1252CS8 vs THS4082CDGN |
THS4275DG4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO PREAMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | LT1252CS8 vs THS4275DG4 |
THS4275DR | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | LT1252CS8 vs THS4275DR |
THS4082IDGNG4 | Texas Instruments | Check for Price | 175-MHz Low-Power Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD -40 to 85 | LT1252CS8 vs THS4082IDGNG4 |
THS4082IDGNRG4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | LT1252CS8 vs THS4082IDGNRG4 |
THS4275DRG4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO PREAMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | LT1252CS8 vs THS4275DRG4 |
LT1252CS8#TRPBF | Linear Technology | Check for Price | LT1252 - Low Cost Video Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1252CS8 vs LT1252CS8#TRPBF |
LT1252CS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1252CS8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
-
The LT1252CS8 can deliver a minimum output current of 1mA, but it's recommended to operate it above 10mA for optimal performance and to prevent dropout.
-
The LT1252CS8 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage ripple of the LT1252CS8 can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.