Part Details for LT1241IS8#TRPBF by Analog Devices Inc
Results Overview of LT1241IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1241IS8#TRPBF Information
LT1241IS8#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1241IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1241IS8#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1250 | Buy Now |
DISTI #
584-LT1241IS8#TRPBF
|
Mouser Electronics | Switching Controllers Hi Speed C Mode Pulse Width Mods RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Analog Devices Inc | Hi Speed C Mode Pulse Width Mo Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3000 / $4.1250 | Buy Now |
DISTI #
LT1241IS8#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2600 / $4.4300 | Buy Now |
Part Details for LT1241IS8#TRPBF
LT1241IS8#TRPBF CAD Models
LT1241IS8#TRPBF Part Data Attributes
|
LT1241IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1241IS8#TRPBF
Analog Devices Inc
High Speed Current Mode Pulse Width Modulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1241IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1241IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1241IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1241IS8#PBF | Linear Technology | Check for Price | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1241IS8#TRPBF vs LT1241IS8#PBF |
LT1241IS8 | Linear Technology | Check for Price | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1241IS8#TRPBF vs LT1241IS8 |
UC3845D8TR | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LT1241IS8#TRPBF vs UC3845D8TR |
UC3845BVD1R2 | Motorola Mobility LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | LT1241IS8#TRPBF vs UC3845BVD1R2 |
LT1241IS8#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8 | LT1241IS8#TRPBF vs LT1241IS8#TR |
LT1241CS8 | Linear Technology | Check for Price | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1241IS8#TRPBF vs LT1241CS8 |
UC3845AD8 | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | LT1241IS8#TRPBF vs UC3845AD8 |
UC3845AD8TR | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | LT1241IS8#TRPBF vs UC3845AD8TR |
LT1241CS8#TR | Linear Technology | Check for Price | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1241IS8#TRPBF vs LT1241CS8#TR |