Part Details for LT1229CS8#TRPBF by Analog Devices Inc
Results Overview of LT1229CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1229CS8#TRPBF Information
LT1229CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1229CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1229CS8#TRPBF-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7000 | Buy Now |
DISTI #
584-LT1229CS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 100MHz C F Amps RoHS: Compliant | 0 |
|
$5.7000 | Order Now |
|
Analog Devices Inc | 2x 100MHz C F Amps Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.5600 / $11.7700 | Buy Now |
DISTI #
LT1229CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8900 / $6.1200 | Buy Now |
Part Details for LT1229CS8#TRPBF
LT1229CS8#TRPBF CAD Models
LT1229CS8#TRPBF Part Data Attributes
|
LT1229CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1229CS8#TRPBF
Analog Devices Inc
Dual 100MHz Current Feedback Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 69 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 700 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Width | 3.9 mm |
Alternate Parts for LT1229CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1229CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1229CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1229CS8#TRPBF | Linear Technology | Check for Price | LT1229 - Dual 100MHz Current Feedback Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1229CS8#TRPBF vs LT1229CS8#TRPBF |
LT1229CS8#TR | Linear Technology | Check for Price | LT1229 - Dual 100MHz Current Feedback Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1229CS8#TRPBF vs LT1229CS8#TR |
LT1229CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | LT1229CS8#TRPBF vs LT1229CS8#TR |
LT1229CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1229CS8#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, choose the correct output capacitor, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and that the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1229CS8#TRPBF is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
-
The LT1229CS8#TRPBF is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain reliable operation.
-
To troubleshoot oscillations or instability, check the PCB layout for any potential issues, ensure that the input and output capacitors are properly selected, and verify that the compensation network is correctly implemented. Also, check for any signs of overheating or excessive power dissipation.