-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
140MHz Video Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1227CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7919
|
Newark | Feedback Amp, 1Amp, 140Mhz, Nsoic, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$5.3800 / $11.2700 | Buy Now |
DISTI #
505-LT1227CS8#PBF-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
218 In Stock |
|
$5.8963 / $9.7700 | Buy Now |
DISTI #
584-LT1227CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 140MHz Video C F Amp | 365 |
|
$5.5600 / $9.7700 | Buy Now |
DISTI #
V36:1790_06414240
|
Arrow Electronics | Video Amp Single ±15V 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2314 | Americas - 32 |
|
$5.3050 / $5.7120 | Buy Now |
|
Analog Devices Inc | 140MHz Video C F Amp Package Multiple: 100 | 244 |
|
$2.7009 / $11.2700 | Buy Now |
DISTI #
LT1227CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5500 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1227CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1227CS8#PBF
Analog Devices Inc
140MHz Video Current Feedback Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
A good PCB layout for the LT1227CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input and output impedance are matched. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
The maximum power dissipation of the LT1227CS8 is dependent on the package type and the ambient temperature. For the CS8 package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The LT1227CS8 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and ensure that the device is properly heat-sinked to maintain a safe operating temperature.
To protect the LT1227CS8 from input voltage transients and overvoltage, use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, consider adding a fuse or a current-limiting resistor to prevent damage from excessive current.