There are no models available for this part yet.
Overview of LT1223CJ8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LT1223CJ8 by Linear Technology
Part Data Attributes for LT1223CJ8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-CDIP-T8
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LT1223CJ8
This table gives cross-reference parts and alternative options found for LT1223CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1223CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8002ANZ | 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | LT1223CJ8 vs AD8002ANZ |
EL2180CS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | Intersil Corporation | LT1223CJ8 vs EL2180CS-T7 |
AD8004AN | IC VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | Analog Devices Inc | LT1223CJ8 vs AD8004AN |
MAX4395ESD-T | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 0.150 INCH, MS-012-AB, SO-14 | Maxim Integrated Products | LT1223CJ8 vs MAX4395ESD-T |
EL5160IWZ | Video Amplifier, 1 Channel(s), 1 Func, PDSO6 | Renesas Electronics Corporation | LT1223CJ8 vs EL5160IWZ |
EL5160ISZ-T7 | 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | LT1223CJ8 vs EL5160ISZ-T7 |
EL2160CM | VIDEO AMPLIFIER, PDSO16, SO-16 | Intersil Corporation | LT1223CJ8 vs EL2160CM |
AD8056AR | Low Cost, Dual, 300 MHz Voltage Feedback Amplifier | Analog Devices Inc | LT1223CJ8 vs AD8056AR |
5962-9305501MCA | Video Amplifier, 1 Channel(s), 4 Func, CDIP14, CERDIP-14 | Comlinear Corporation | LT1223CJ8 vs 5962-9305501MCA |
CLC411AJE-TR9 | Video Amplifier, 1 Func, Bipolar, PDSO8, | Comlinear Corporation | LT1223CJ8 vs CLC411AJE-TR9 |
Related Parts for LT1223CJ8
-
MCHC11F1CFNE4Microcontrollers
-
AD8694ARUZ-REELOperational Amplifiers
-
LTC2205IUKAnalog to Digital Converters
-
NDB4050Power Field-Effect Transistors
-
VN5E016MHTR-EPeripheral Drivers
-
ADG419BRMZMultiplexers or Switches
-
ISL32613EFHZ-T7ALine Driver or Receivers
-
LD1117SC-RLinear Regulator ICs
-
88E1543-A1-LKJ2C000Network Interfaces