-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz, 3nV/√Hz, AV ≥ 10 Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1222CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4665
|
Newark | Op-Amp, 500Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:500Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$7.1100 / $10.0300 | Buy Now |
DISTI #
LT1222CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7387 In Stock |
|
$6.2000 / $12.5400 | Buy Now |
DISTI #
584-LT1222CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp RoHS: Compliant | 0 |
|
$6.4500 / $10.5200 | Order Now |
|
Analog Devices Inc | 500MHz, 3nV/rtHz, AV =10 Op Am Package Multiple: 100 | 5878 |
|
$4.9600 / $12.5400 | Buy Now |
DISTI #
LT1222CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4100 / $7.0300 | Buy Now |
|
Flip Electronics | Stock, ship today | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1222CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1222CS8#PBF
Analog Devices Inc
500MHz, 3nV/√Hz, AV ≥ 10 Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1222CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1222CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1222CS8 | Linear Technology | Check for Price | LT1222 - 500MHz, 3nV/rtHz, AV >=10 Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1222CS8#PBF vs LT1222CS8 |
A good PCB layout for the LT1222CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value, and ensure that the input and output impedance are matched. Additionally, adding a small capacitor (e.g., 10pF) between the output and the inverting input can help prevent oscillations.
The maximum power dissipation of the LT1222CS8 is 1.4W. To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
Yes, the LT1222CS8 can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance, and the output impedance is matched to the load impedance. Additionally, the device's bandwidth and slew rate should be considered to ensure that the signal is not distorted.
To protect the LT1222CS8 from overvoltage and overcurrent conditions, use voltage regulators and current limiters on the input and output lines. Additionally, consider adding overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the device.