Part Details for LT1215IJ8 by Linear Technology
Overview of LT1215IJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1215IJ8
LT1215IJ8 CAD Models
LT1215IJ8 Part Data Attributes
|
LT1215IJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1215IJ8
Linear Technology
IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 30 V/us | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for LT1215IJ8
This table gives cross-reference parts and alternative options found for LT1215IJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1215IJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1215CN8 | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1215IJ8 vs LT1215CN8 |
LT1215MJ8 | IC DUAL OP-AMP, 950 uV OFFSET-MAX, 23 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1215IJ8 vs LT1215MJ8 |
LT1215CN8 | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1215IJ8 vs LT1215CN8 |
LT1215ACN8#PBF | 23MHz, 50V/µs, Single Supply Dual Precision Op Amps | Analog Devices Inc | LT1215IJ8 vs LT1215ACN8#PBF |
LT1215IN8 | IC DUAL OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1215IJ8 vs LT1215IN8 |
LT1215AMN8 | IC DUAL OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1215IJ8 vs LT1215AMN8 |
LT1215ACN8 | Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1215IJ8 vs LT1215ACN8 |
FT1215AMJ8 | Operational Amplifier, 2 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1215IJ8 vs FT1215AMJ8 |
FT1215CN8 | Operational Amplifier, 2 Func, 450uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1215IJ8 vs FT1215CN8 |
LT1215ACN8 | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1215IJ8 vs LT1215ACN8 |