Part Details for LT1215CS8 by Linear Technology
Results Overview of LT1215CS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1215CS8 Information
LT1215CS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1215CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 2799 |
|
$4.1895 / $11.9700 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 57 |
|
$9.0891 / $14.7390 | Buy Now |
|
Rochester Electronics | LT1215 - Op Amp General Purpose 23MHz RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 300 |
|
$4.5000 / $5.6300 | Buy Now |
|
Win Source Electronics | 23MHz, 50V/us, Single Supply Dual and Quad Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO | 4234 |
|
$3.9178 / $5.8755 | Buy Now |