-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23MHz, 50V/µs, Single Supply Dual Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1215CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7911
|
Newark | Op-Amp, 23Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:23Mhz, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$4.9300 / $10.5500 | Buy Now |
DISTI #
LT1215CS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
372 In Stock |
|
$4.9250 / $10.5500 | Buy Now |
DISTI #
584-LT1215CS8#PBF
|
Mouser Electronics | Precision Amplifiers 23MHz, 50V/ s, Single Supply Dual Precision Op Amps RoHS: Compliant | 885 |
|
$5.1100 / $9.0300 | Buy Now |
|
Analog Devices Inc | 23MHz, 50V/µs, 1x S 2x Prec Op Package Multiple: 100 | 2375 |
|
$3.3125 / $7.8700 | Buy Now |
DISTI #
LT1215CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0900 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1215CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1215CS8#PBF
Analog Devices Inc
23MHz, 50V/µs, Single Supply Dual Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 23000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1215CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1215CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1215CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO8 | LT1215CS8#PBF vs LT1215CS8 |
LT1215CS8#TRPBF | Analog Devices Inc | Check for Price | 23MHz, 50V/µs, Single Supply Dual Precision Op Amps | LT1215CS8#PBF vs LT1215CS8#TRPBF |
LT1215CS8#PBF | Linear Technology | Check for Price | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1215CS8#PBF vs LT1215CS8#PBF |
LT1215CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO8 | LT1215CS8#PBF vs LT1215CS8#TR |
LT1215ACS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, Operational Amplifier | LT1215CS8#PBF vs LT1215ACS8 |
LT1215AMS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LT1215CS8#PBF vs LT1215AMS8 |
LT1215AIS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LT1215CS8#PBF vs LT1215AIS8 |
A good PCB layout for the LT1215CS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. Additionally, avoid using long input traces and keep the input and output decoupling capacitors close to the device.
The maximum ambient temperature range for the LT1215CS8 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
Yes, the LT1215CS8 is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process and is screened to ensure compliance with aerospace and defense standards. However, it's recommended to consult with Analog Devices' sales team to ensure that the device meets the specific requirements of your application.
To troubleshoot issues with the LT1215CS8, start by checking the input and output voltages, as well as the device's operating frequency. Verify that the input and output capacitors are properly sized and that the PCB layout follows the recommended guidelines. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown.